BQ25100AYFPR

Texas Instruments
595-BQ25100AYFPR
BQ25100AYFPR

Tillverk:

Beskrivning:
Batterihantering 250mA Sgl-Inp Sgl Ce ll LiIon Batt Chrg A 595-BQ25100AYFPT
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
8,50 kr 25 500,00 kr
8,33 kr 49 980,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
20,56 kr
Min:
1

Liknande produkt

Texas Instruments BQ25100AYFPT
Texas Instruments
Batterihantering 250mA Sgl-Inp/Cell L i-Ion Batt Charger A 595-BQ25100AYFPR

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Batterihantering
RoHS-direktivet:  
Charge Management
Lithium-ion, Lithium Polymer
4.3 V
250 mA
4.45 V to 6.45 V
DSBGA-6
SMD/SMT
BQ25100A
Reel
Märke: Texas Instruments
Produkttyp: Battery Management
Fabriksförpackningskvantitet: 3000
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 1,300 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

bq2510x Single Cell Li-Ion Battery Charger ICs

Texas Instruments bq2510x Single Cell Li-Ion Battery Charger ICs are highly integrated Li-Ion and Li-Pol linear chargers targeted at space-limited portable applications. The high input voltage range with input overvoltage protection supports low-cost unregulated adapters. The bq2510x has a single power output that charges the battery. A system load can be placed in parallel with the battery as long as the average system load does not keep the battery from charging fully during the 10-hour safety timer.