AWRL6844DBGANCRQ1

Texas Instruments
595-AWRL6844DBGANCRQ
AWRL6844DBGANCRQ1

Tillverk:

Beskrivning:
System-on-a-Chip för RF - SoC Automotive single-ch ip high-performance

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
290,44 kr 290 440,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: System-on-a-Chip för RF - SoC
Automotive Radar Sensor
ARM Cortex-R5F
57 GHz to 64 GHz
12.5 dBm
1.14 V
1.26 V
- 40 C
+ 140 C
FCCSP-207
Reel
ADC-upplösning: 12 bit
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
DataRAM-storlek: 2.5 MB
Utvecklingskit: AWRL6844EVM
Gränssnittstyp: CAN. GPIO, I2C, LIN, SPI, UART
Maximal klockfrekvens: 200 MHz
Monteringsstil: SMD/SMT
Driftspänning: 1.14 V to 1.26 V
Temperaturområde: - 40 C to 140 C
Produkttyp: RF System on a Chip - SoC
Fabriksförpackningskvantitet: 1000
Underkategori: Wireless & RF Integrated Circuits
Teknologi: Si
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
8542310075
ECCN:
EAR99

AWRL6844 mmWave Radar Sensor

Texas Instruments AWRL6844 mmWave Radar Sensor enables designers to create more reliable automotive in-cabin safety features, such as child presence detection, seat belt reminders, and intrusion alerts. This cost-effective single SoC with an on-chip AI accelerator is based on FMCW radar technology with operation in the 57GHz to 64GHz band, while the low-power architecture is ideal for power-constrained applications. The AWRL6844 offers four switchable power domains: RF/analog sub-system, front-end controller sub-system (FECSS), application sub-system (APPSS), and DSP sub-systems (DSS). Texas Instruments AWRL6844 mmWave Radar Sensor features scalable, multi-function capabilities and a space-efficient package, all designed to provide better performance over alternative sensing technologies.