AWRL6432BDBAAMFRQ1

Texas Instruments
595-AWRL6432BDBAARQ1
AWRL6432BDBAAMFRQ1

Tillverk:

Beskrivning:
System-on-a-Chip för RF - SoC Single-chip low-powe r 57-GHz to 64-GHz
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
159,74 kr 159 740,00 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: System-on-a-Chip för RF - SoC
RoHS-direktivet:  
Automotive Radar Sensor
ARM Cortex M4F
57 GHz to 64 GHz
400 Mbps
11 dBm
1.14 V
1.26 V
1 MB
- 40 C
+ 125 C
FCCSP-102
Reel
ADC-upplösning: 12 bit
Märke: Texas Instruments
DataRAM-storlek: 512 kB
DataRAM-typ: RAM
Höjd: 0.97 mm
Gränssnittstyp: CAN, I2C, SPI, UART
Längd: 6.55 mm
Maximal klockfrekvens: 160 MHz
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Driftspänning: 1.2 V
Produkttyp: RF System on a Chip - SoC
Serie: AWRL6432
Fabriksförpackningskvantitet: 1000
Underkategori: Wireless & RF Integrated Circuits
Teknologi: Si
Bredd: 6.55 mm
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
8542390090
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
AWRL6432-Q1 Automotive mmWave Radar Sensors

Texas Instruments AWRL6432-Q1 Automotive mmWave Radar Sensors are integrated single-chip mmWave sensors based on FMCW radar technology. These radar sensors are AEC-Q100 qualified for automotive applications and operate at 57GHz to 63.9GHz coverage with 7GHz continuous bandwidth. The AWRL6432-Q1 radar sensors are divided into four power domains such as RF/Analog sub-system, Front-End Controller Sub-System (FECSS), Application Sub-System (APPSS), and Hardware Accelerator (HWA). These radar sensors feature built-in firmware and a built-in LDO network for enhanced PSRR. The radar sensors support multiple low-power modes, such as idle mode and deep sleep mode. The low-power sleep mode is achieved by clock gating and by turning off the internal IP blocks of the device. Typical applications include interior cabin sensing, child presence detection, occupancy detection, seat belt reminder, intruder detection, gesture-based HMI, and driver vital sign monitoring.