AMC7932FPHPR

Texas Instruments
595-AMC7932FPHPR
AMC7932FPHPR

Tillverk:

Beskrivning:
ADC/DAC:er för datainsamling - Specialiserade 32-channel 12-bit an alog monitor and co AMC7932FPHPT
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
519,29 kr 519 290,00 kr
2 000 Beräkning

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: ADC/DAC:er för datainsamling - Specialiserade
RoHS-direktivet:  
AMC7932
SMD/SMT
TQFP-48
Analog Monitors and Controllers
ADC & DAC
12 bit
33 Channel
0 V, 2.5 V
0 V, 5 V
- 40 C
+ 125 C
Reel
Märke: Texas Instruments
Utvecklingskit: AMC7932EVM
Gränssnittstyp: GPIO, SPI
Fuktkänsliga: Yes
Antal ADC-kanaler: 1 Channel
Antal DAC-kanaler: 32 Channel
Produkttyp: Data Acquisition ADCs/DACs - Specialized
Spänningsreferens: 2.5 V
Samplingshastighet: 250 kS/s
Avstängning: No Shutdown
Fabriksförpackningskvantitet: 1000
Underkategori: Data Converter ICs
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
8542390090
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
AMC7932 12-Bit Analog Monitor & Controller

Texas Instruments AMC7932 12-Bit Analog Monitor and Controller is a highly integrated analog monitor and control device designed for high-density, general-purpose monitor and control systems. The AMC7932 includes 32 12-bit digital-to-analog converters (DACs) with programmable output ranges. The device also incorporates a multiplexed, 12-bit analog-to-digital converter (ADC) with programmable threshold detectors, a temperature sensor, and an internal reference. The AMC7932 high level of integration significantly reduces component count and simplifies closed-loop system designs, thus making it an excellent choice for high-density applications where board space is critical.