AM4378BZDN80

Texas Instruments
595-AM4378BZDN80
AM4378BZDN80

Tillverk:

Beskrivning:
Mikroprocessorer - MPU Sitara Processor 80M hz 0 to 90

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 90

Lager:
90 Kan skickas omedelbart
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Partier som är större än 90 kommer att omfattas av ett krav på minimibeställning.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
167,80 kr 167,80 kr
135,68 kr 1 356,80 kr
130,06 kr 3 251,50 kr
106,11 kr 9 549,90 kr
103,24 kr 27 874,80 kr
101,87 kr 55 009,80 kr
94,45 kr 102 006,00 kr
4 050 Beräkning

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Mikroprocessorer - MPU
RoHS-direktivet:  
ARM Cortex A9
1 Core
32 bit
800 MHz
BGA-491
32 kB
32 kB
1.26 V
AM4378
SMD/SMT
- 40 C
+ 105 C
Tray
Märke: Texas Instruments
DataRAM-storlek: 64 kB
DataROM-storlek: 256 kB
I/O-spänning: 1.2 V, 1.35 V, 1.5 V, 1.8 V, 3.3 V
Instruktionstyp: Floating Point
Gränssnittstyp: CAN, Ethernet, I2C, SPI, UART, USB
L2 Cacheinstruktions-/dataminne: 256 kB
Minnestyp: L1/L2/L3 Cache, RAM, ROM
Fuktkänsliga: Yes
Antal timers/räknare: 12 Timer
Processorserie: Sitara
Produkttyp: Microprocessors - MPU
Fabriksförpackningskvantitet: 90
Underkategori: Microprocessors - MPU
Handelsnamn: Sitara
Övervakningstimers: Watchdog Timer
Enhetens vikt: 663,100 mg
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
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM437x Arm®-Based Cortex-A9 Processors

Texas Instruments AM437x Arm®-Based Cortex-A9 Processors are high-performance successors to the popular AM335x platform that integrate additional features to support a variety of markets. These markets include human-machine interfaces (HMI),  IoT gateways, and industrial automation. The AM437x processors from Texas Instruments run at 1GHz and feature a new generation of Programmable Real-Time Unit (PRU) subsystems. These PRUs enable simultaneous industrial Ethernet protocols and motor feedback protocols, such as EnDAT. Leveraging the PRU, this processor is optimized for industrial drive applications, offering integrated industrial Ethernet communications, motor control peripherals, a sigma-delta modulator for current sensing, position feedback protocols, and various field bus communication options on a single chip.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.