AM3715CUSD100

Texas Instruments
595-AM3715CUSD100
AM3715CUSD100

Tillverk:

Beskrivning:
Mikroprocessorer - MPU Sitara ARM Microproc
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 90   Flera: 90
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
377,89 kr 34 010,10 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Mikroprocessorer - MPU
RoHS-direktivet:  
ARM Cortex A8
1 Core
32 bit
1 GHz
PBGA-423
32 kB
32 kB
900 mV to 1.2 V
AM3715
SMD/SMT
- 40 C
+ 105 C
Tray
Märke: Texas Instruments
DataRAM-storlek: 64 kB
DataROM-storlek: 32 kB
I/O-spänning: 1.8 V, 3.3 V
Instruktionstyp: Floating Point
Gränssnittstyp: I2C, SPI, UART, USB
L2 Cacheinstruktions-/dataminne: 256 kB
Minnestyp: L1/L2 Cache, RAM, ROM
Fuktkänsliga: Yes
Antal I/O: 188 I/O
Antal timers/räknare: 12 Timer
Processorserie: Sitara
Produkttyp: Microprocessors - MPU
Fabriksförpackningskvantitet: 90
Underkategori: Microprocessors - MPU
Handelsnamn: Sitara
Övervakningstimers: Watchdog Timer
Enhetens vikt: 446,200 mg
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
8542319000
CNHTS:
8542319091
CAHTS:
8542310011
USHTS:
8542310030
JPHTS:
854231031
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.