AM3356BZCZ30

Texas Instruments
595-AM3356BZCZ30
AM3356BZCZ30

Tillverk:

Beskrivning:
Mikroprocessorer - MPU ARM Cortex-A8 MPU

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 126   Flera: 126
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
90,74 kr 11 433,24 kr
90,63 kr 22 838,76 kr
90,42 kr 45 571,68 kr
87,13 kr 87 827,04 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Mikroprocessorer - MPU
RoHS-direktivet:  
ARM Cortex A8
1 Core
32 bit
300 MHz
PBGA-324
32 kB
32 kB
1.1 V
AM3356
SMD/SMT
- 40 C
+ 105 C
Tray
Märke: Texas Instruments
DataRAM-storlek: 64 kB, 64 kB
DataROM-storlek: 176 kB
Utvecklingskit: TMDXEVM3358
I/O-spänning: 1.8 V, 3.3 V
Gränssnittstyp: CAN, Ethernet, I2C, SPI, UART, USB
L2 Cacheinstruktions-/dataminne: 256 kB
Minnestyp: L1/L2/L2 Cache, RAM, ROM
Fuktkänsliga: Yes
Antal timers/räknare: 8 Timer
Processorserie: Sitara
Produkttyp: Microprocessors - MPU
Fabriksförpackningskvantitet: 126
Underkategori: Microprocessors - MPU
Handelsnamn: Sitara
Övervakningstimers: Watchdog Timer
Enhetens vikt: 1,714 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

Efterlevnadskoder
TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231031
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM335x Arm® Cortex™-A8 MPUs

Texas Instruments AM335x Arm® Cortex™-A8 Microprocessors are highly integrated MPUs based on the Cortex-A8 processor that deliver high DMIPs at a low cost while also delivering optional 3D graphics acceleration and key peripherals. These TI Cortex-A8 MPUs include industrial interface options, such as EtherCAT and PROFIBUS, and can support the Linux® and Android™ high-level operating systems. The combination of graphics and connectivity support makes TI AM335x MPUs ideal for portable navigation systems, handheld gaming devices, education, and home/building automation solutions.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.