AM1802EZWTD3

Texas Instruments
595-AM1802EZWTD3
AM1802EZWTD3

Tillverk:

Beskrivning:
Mikroprocessorer - MPU Sitara Processor

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 229

Lager:
229 Kan skickas omedelbart
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
175,22 kr 175,22 kr
139,60 kr 1 396,00 kr
136,10 kr 3 402,50 kr
128,79 kr 11 591,10 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Mikroprocessorer - MPU
RoHS-direktivet:  
ARM926EJ-S
1 Core
32 bit/16 bit
300 MHz
NFBGA-361
16 kB
16 kB
1.2 V
AM1802
SMD/SMT
- 40 C
+ 90 C
Tray
Märke: Texas Instruments
DataRAM-storlek: 8 kB, 128 kB
DataROM-storlek: 64 kB
I/O-spänning: 1.8 V, 3.3 V
Gränssnittstyp: Ethernet, I2C, SPI, UART, USB
Minnestyp: L1 Cache, RAM, ROM
Fuktkänsliga: Yes
Antal timers/räknare: 6 Timer
Processorserie: Sitara
Produkttyp: Microprocessors - MPU
Fabriksförpackningskvantitet: 90
Underkategori: Microprocessors - MPU
Handelsnamn: Sitara
Övervakningstimers: Watchdog Timer
Enhetens vikt: 789,400 mg
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
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231031
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.