AFE7222IRGCR

Texas Instruments
595-AFE7222IRGCR
AFE7222IRGCR

Tillverk:

Beskrivning:
RF-frontände Dual 12B 65MSPS ADC A 595-AFE7222IRGCT A A 595-AFE7222IRGCT
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2000)
271,89 kr 543 780,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
460,99 kr
Min:
1

Liknande produkt

Texas Instruments AFE7222IRGCT
Texas Instruments
RF-frontände Dual 12B 65MSPS ADC A 595-AFE7222IRGCR A A 595-AFE7222IRGCR

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: RF-frontände
RoHS-direktivet:  
1.7 V to 1.9 V, 2.85 V to 3.6 V
+ 85 C
600 Mbps
SMD/SMT
VQFN-64
Reel
Märke: Texas Instruments
Utvecklingskit: AFE7222EVM
Minsta drifttemperatur: - 40 C
Fuktkänsliga: Yes
Produkttyp: RF Front End
Serie: AFE7222
Fabriksförpackningskvantitet: 2000
Underkategori: Wireless & RF Integrated Circuits
Teknologi: Si
Enhetens vikt: 227,400 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
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
AFE722x Analog Front End Wideband Transceiver

Texas Instruments AFE722x Analog Front End Wideband Mixed-Signal Transceiver designed for full- or half-duplex radios. AFE722x includes over-sampling transmit 12-bit DACs that provide output frequencies from baseband to Nyquist. This AFE transceiver also features under-sampling receive 12-bit ADCs that allow analog inputs from baseband to ~230MHz. Most blocks within the Texas Instruments AFE722x are independently controlled for optimization of power consumption versus utilization. Two auxiliary control 12-bit DACs and a dual input auxiliary monitoring 12-bit ADC are available via a serial interface. Digital features include QMC (quadrature modulation correction), interpolation, decimation, RMS/peak power meter, and mixers with independent NCOs for RX and TX paths.