AFE5832LPZAV

Texas Instruments
595-AFE5832LPZAV
AFE5832LPZAV

Tillverk:

Beskrivning:
AFE - Analogt front-end Low-power 32-ch ultr asound AFE with 18.
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 126   Flera: 126
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 410,97 kr 429 782,22 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: AFE - Analogt front-end
RoHS-direktivet:  
AFE5832LP
Ultrasound AFE
10 bit, 12 bit
40 MS/s, 50 MS/s
32 Channel
LVDS
0 C
+ 85 C
SMD/SMT
NFBGA-289
Tray
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
Fuktkänsliga: Yes
Antal omvandlare: 32 Converter
Produkttyp: Analog Front End - AFE
SNR - Signal-brusförhållande: 61 dB, 72 dB
Fabriksförpackningskvantitet: 126
Underkategori: Data Converter ICs
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
8542390090
ECCN:
EAR99

AFE5832LP Low-Power Analog Front End (AFE)

Texas Instruments AFE5832LP Low-Power Analog Front End (AFE) is a highly integrated AFE solution specifically designed for portable ultrasound systems where high performance, low power, and small size are required. The Texas Instruments AFE5832LP is realized through a multichip module (MCM) with one VCA die and one ADC die. The VCA die has 32 channels that interface with the 16 channels of the ADC die. Each ADC channel alternately converts an odd and an even VCA channel.