ADS8881CDGSR

Texas Instruments
595-ADS8881CDGSR
ADS8881CDGSR

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - ADC 18-bit 1 MSPS SAR A DC A 595-ADS8881CDGS A 595-ADS8881CDGS
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
189,53 kr 473 825,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
303,90 kr
Min:
1

Liknande produkt

Texas Instruments ADS8881CDGS
Texas Instruments
Analoga till digitala omvandlare - ADC 18B Ser Interface m icroPower SAR ADC A A 595-ADS8881CDGSR

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Analoga till digitala omvandlare - ADC
RoHS-direktivet:  
ADS8881
SMD/SMT
MSOP-10
2.7 V to 3.6 V
1.65 V to 3.6 V
- 40 C
+ 85 C
Reel
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
Egenskaper: Daisy-Chainable, Oscillator, Small Size
Fuktkänsliga: Yes
Strömförbrukning: 5.5 mW
Produkttyp: ADCs - Analog to Digital Converters
SINAD - Signalbrus och distorsionsförhållande: 99.9 dB
Fabriksförpackningskvantitet: 2500
Underkategori: Data Converter ICs
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Precision Designs

TI Precision Designs is a library of complete board and system level circuits designed to help engineers quickly evaluate and customize their systems while expanding their analog knowledge base. Three levels of designs are offered - Reference, Verified and CerTIfied – providing a combination of theory, methodology, simulation, tested results, and design files from the desks of our analog experts. TI’s precision experts offer decades of experience and first hand techniques in the development of each TI Precision Design, share insights on analog design techniques and application with the analog blogs, and offer customer support in the analog E2E forum.

ADS8881 18-bit 1-MSPS True-Differential Input ADC

Texas Instruments ADS8881 is an 18-bit, 1-MSPS, True-Differential Input Analog-to-Digital Converter (ADC). The device operates with a 2.5-V to 5-V external reference, offering a wide selection of signal ranges without additional input signal scaling. The reference voltage setting is independent of, and can exceed, the analog supply voltage (AVDD). The device offers an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. An optional busy-indicator bit makes synchronizing with the digital host easy. The device supports unipolar true-differential analog input signals with a differential input swing of -VREF to +VREF. This true-differential analog input structure allows for a common-mode voltage of any value in the range of 0 V to +VREF (while both inputs are within the operating input range of -0.1 V to VREF + 0.1 V). Device operation is optimized for very low-power operation. Power consumption directly scales with speed. This feature makes the ADS8881 excellent for lower-speed applications.