ADS58J64IRRHT

Texas Instruments
595-ADS58J64IRRHT
ADS58J64IRRHT

Tillverk:

Beskrivning:
RF-mottagare Quad-channel 14-bit 1-GSPS telecom rec A ADS58J64IRRHR
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 250   Flera: 250
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 250)
7 360,85 kr 1 840 212,50 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: RF-mottagare
RoHS-direktivet:  
Reel
Märke: Texas Instruments
Fuktkänsliga: Yes
Produkttyp: RF Receiver
Serie: ADS58J64
Fabriksförpackningskvantitet: 250
Underkategori: Wireless & RF Integrated Circuits
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
8542390090
ECCN:
5A991.b

ADS58J64 Telecom Receiver & Feedback IC

Texas Instruments ADS58J64 Telecom Receiver & Feedback IC is a low-power, wide-bandwidth, 14-bit, 1GSPS, quad-channel, telecom receiver device. The ADS58J64 supports a JESD204B serial interface with data rates up to 10Gbps with one lane per channel. The buffered analog input provides uniform input impedance across a wide frequency range and minimizes sample-and-hold glitch energy. The ADS58J64 provides an excellent spurious-free dynamic range (SFDR) over a large input frequency range with very low power consumption. The digital signal processing block includes complex mixers followed by low-pass filters with decimate-by-2 and 4 options supporting up to a 200MHz receive bandwidth. The ADS58J64 also supports a 14-bit, 500MSPS output in burst mode, making the device suitable for a digital pre-distortion (DPD) observation receiver.