ADS1292IRSMR

Texas Instruments
595-ADS1292IRSMR
ADS1292IRSMR

Tillverk:

Beskrivning:
AFE - Analogt front-end 2ch 24B ECG ADC A 59 5-ADS1292IRSMT A 59 A 595-ADS1292IRSMT
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
53,85 kr 161 550,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
107,91 kr
Min:
1

Liknande produkt

Texas Instruments ADS1292IRSMT
Texas Instruments
AFE - Analogt front-end Cmplt Lw Pwr Intgrtd AFE for ECG apps A A 595-ADS1292IRSMR

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: AFE - Analogt front-end
RoHS-direktivet:  
ADS1292
Biopotential
24 bit
8 kS/s
2 Channel
5.25 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Analog matningsspänning: 2.7 V to 5.25 V
Arkitektur: Sigma-Delta
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: PH
Digital matningsspänning: 1.7 V to 3.6 V
INL - Integrerad icke-linjäritet: 2 ppm
Strömförbrukning: 700 uW
Produkttyp: Analog Front End - AFE
Fabriksförpackningskvantitet: 3000
Underkategori: Data Converter ICs
Enhetens vikt: 72,200 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

ADS129x 2-Channel, 24-Bit AFE

Texas Instruments ADS129x 2-Channel, 24-Bit Analog Front End (AFE) is a multichannel, simultaneous sampling, 24-bit, delta-sigma analog-to-digital converter (ADC) with a built-in Programmable Gain Amplifier (PGA), internal reference, and an onboard oscillator. ADS129x incorporates all the features commonly required in portable, low-power medical electrocardiogram (ECG), sports, and fitness applications. This AFE features high levels of integration and exceptional performance. This feature enables the creation of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. Texas Instruments ADS129x has a flexible input multiplexer per channel that can be independently connected to the internally-generated signals for test, temperature, and lead-off detection.