ADS1283IRHFR

Texas Instruments
595-ADS1283IRHFR
ADS1283IRHFR

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - ADC Ultra-high-resolutio n 4-kSPS 2-ch delta A 595-ADS1283IRHFT
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
603,25 kr 1 809 750,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
843,97 kr
Min:
1

Liknande produkt

Texas Instruments ADS1283IRHFT
Texas Instruments
Analoga till digitala omvandlare - ADC Ultra-high-resolutio n 4-kSPS 2-ch delta A 595-ADS1283IRHFR

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Analoga till digitala omvandlare - ADC
RoHS-direktivet:  
ADS1283
SMD/SMT
VQFN-24
31 bit
2 Channel
SPI
4 kS/s
Differential
Sigma-Delta
5 V
1.8 V to 3.3 V
130 dB
- 40 C
+ 85 C
Reel
Märke: Texas Instruments
Egenskaper: PGA
Förstärkningsfel: - 1 %
Fuktkänsliga: Yes
Antal omvandlare: 2 Converter
Pd - Effektavledning: 33 mW
Strömförbrukning: 18 mW
Produkt: Analog to Digital Converters
Produkttyp: ADCs - Analog to Digital Converters
Referenstyp: Supply
Spänningsreferens: 5.2 V
SFDR - Spuriosfritt dynamiskt område: 123 dB
Avstängning: Shutdown
Fabriksförpackningskvantitet: 3000
Underkategori: Data Converter ICs
THD - Total harmonisk distorsion: - 122 dB
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
8542390030
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
ADS1283 Ultra-High-Resolution Delta-Sigma ADC

Texas Instruments ADS1283 Ultra-High-Resolution Delta-Sigma Analog-to-Digital Converter (ADC) is an extremely high-performance, single-chip, analog-to-digital converter (ADC). The device includes an integrated low-noise programmable gain amplifier (PGA) and a two-channel input multiplexer (mux). The ADS1283 is suitable for the demanding needs of seismic monitoring equipment. The converter uses a fourth-order, inherently stable, delta-sigma (ΔΣ) modulator that provides outstanding noise and linearity performance. The modulator's digital output is digitally filtered and decimated by the on-chip digital filter to yield the ADC conversion result. The flexible input mux provides an additional external input for measurement, as well as internal self-test input connections. The PGA features outstanding low noise (5nV/√Hz) and very-high input impedance, allowing easy interfacing to geophones and hydrophones over a wide range of gains.