ADC3444IRTQR

Texas Instruments
595-ADC3444IRTQR
ADC3444IRTQR

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - ADC Quad-Channel 14-Bit 125-MSPS Analog-to A A 595-ADC3444IRTQT
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2000)
1 234,69 kr 2 469 380,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
1 570,60 kr
Min:
1

Liknande produkt

Texas Instruments ADC3444IRTQT
Texas Instruments
Analoga till digitala omvandlare - ADC Quad-Channel 14-Bit 125-MSPS Analog-to A A 595-ADC3444IRTQR

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Analoga till digitala omvandlare - ADC
RoHS-direktivet:  
ADC3444
SMD/SMT
QFN-56
I2C
- 40 C
+ 85 C
Reel
Märke: Texas Instruments
ENOB - Antalet effektiva bitar: 11.8 Bit
Egenskaper: Low Power
Fuktkänsliga: Yes
Strömförbrukning: 391 mW
Produkttyp: ADCs - Analog to Digital Converters
SFDR - Spuriosfritt dynamiskt område: 93 dB
SINAD - Signalbrus och distorsionsförhållande: 73 dB
Fabriksförpackningskvantitet: 2000
Underkategori: Data Converter ICs
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A991.c.3
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
ADC3x 12/14-bitars höghastighets-ADC:er

Texas Instrument ADC3x High-Speed 12/14-Bit Analog-to Digital Converters are a high-linearity, ultra-low power, dual-channel, 12 or 14-bit, 25-MSPS to 125-MSPS, analog-to-digital converters (ADCs). These devices are designed specifically to support demanding, high input frequency signals with large dynamic range requirements. An input clock divider allows more flexibility for system clock architecture design and the SYSREF input enables complete system synchronization. The ADC3x supports serial low-voltage differential signaling (LVDS) in order to reduce the number of interface lines, thus allowing for high system integration density. The serial LVDS interface is two-wire, where each ADC data are serialized and output over two LVDS pairs. An internal phase-locked loop (PLL) multiplies the incoming ADC sampling clock to derive the bit clock that is used to serialize the 12 or 14-bit output data from each channel.
Learn More

ADC344x Quad-Channel 14-Bit ADCs

Texas Instruments ADC344x Quad-Channel 14-Bit Analog-to-Digital Converters are a high-linearity, ultra-low power, quad-channel, 14-bit, 25-MSPS to 125-MSPS, analog-to-digital converters (ADCs). The devices are designed specifically to support demanding, high input frequency signals with large dynamic range requirements. An input clock divider allows more flexibility for system clock architecture design and the SYSREF input enables complete system synchronization. The ADC344x supports serial low-voltage differential signaling (LVDS) in order to reduce the number of interface lines, thus allowing for high system integration density. The serial LVDS interface is two-wire, where each ADC data are serialized and output over two LVDS pairs. An internal phase-locked loop (PLL) multiplies the incoming ADC sampling clock to derive the bit clock that is used to serialize the 14-bit output data from each channel.