ADC3244EIRGZT

Texas Instruments
595-ADC3244EIRGZT
ADC3244EIRGZT

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - ADC Dual-channel 14-bit 125-MSPS analog-to-d
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 250   Flera: 250
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 250)
1 292,35 kr 323 087,50 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Analoga till digitala omvandlare - ADC
RoHS-direktivet:  
ADC3244E
SMD/SMT
VQFN-48
14 bit
2 Channel
Serial LVDS
125 MS/s
Differential
Pipeline
1.8 V
1.8 V
71.6 dB
- 50 C
+ 105 C
Reel
Märke: Texas Instruments
ENOB - Antalet effektiva bitar: 11.8 Bit
Egenskaper: Low Power
Fuktkänsliga: Yes
Antal omvandlare: 2 Converter
Pd - Effektavledning: 325 mW
Produkt: Analog to Digital Converters
Produkttyp: ADCs - Analog to Digital Converters
Referenstyp: External, Internal
SFDR - Spuriosfritt dynamiskt område: 93 dB
SINAD - Signalbrus och distorsionsförhållande: 71.1 dB
Fabriksförpackningskvantitet: 250
Underkategori: Data Converter ICs
THD - Total harmonisk distorsion: 80 dBc
Typ: Low Power
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
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.3
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
ADC3244E 14-bit Analog-to-Digital Converters

Texas Instruments ADC3244E 14-bit Analog-to-Digital Converters offer high-linearity, ultra-low power, dual-channel, 14-bit, and a 25MSPS to 125MSPS range. The ADC3244E is designed specifically to support demanding, high-input frequency signals with large dynamic range requirements. The Texas Instruments ADC3244E supports serial, low-voltage differential signaling (LVDS), reducing the number of interface lines and permitting high system integration density. The data from each ADC are serialized and output over two LVDS pairs. The device implements an internal phase-locked loop (PLL) that multiplies the incoming ADC sampling clock to gather the bit clock used to serialize the 14-bit output data from each channel. The frame, bit clocks, and serial data streams are transmitted as LVDS outputs. The device provides an input clock divider, allowing system clock architecture design more flexibility. Additionally, the SYSREF input enables complete system synchronization.