66AK2E05XABDA25

Texas Instruments
595-66AK2E05XABDA25
66AK2E05XABDA25

Tillverk:

Beskrivning:
Digitala signalprocessorer och kontroller - DSP, DSC High performance mul ticore DSP+Arm - 4x

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Denna produkt kräver eventuellt ytterligare dokumentation vid export från USA.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 40   Flera: 40
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 492,48 kr 99 699,20 kr
280 Beräkning

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Digitala signalprocessorer och kontroller - DSP, DSC
Leveransrestriktioner:
 Denna produkt kräver eventuellt ytterligare dokumentation vid export från USA.
RoHS-direktivet:  
DSPs
FCBGA-1089
66AK2E05
SMD/SMT
- 40 C
+ 100 C
Märke: Texas Instruments
Fuktkänsliga: Yes
Produkttyp: DSP - Digital Signal Processors & Controllers
Fabriksförpackningskvantitet: 40
Underkategori: Embedded Processors & Controllers
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
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A002.a.1
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
Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

66AK2E05 Multicore DSP+ARM Keystone II SoC

Texas Instruments 66AK2E05 Multicore DSP+ARM Keystone II System on Chip (SoC) is a high-performance device with multicore SoC architecture. This SoC features quad-core ARM Cortex-A15 processors, 2MB of Multicore Shared Memory Controller (MSMC), and TMS320C66x DSP core subsystem. The 66AK2E05 SoC integrates a large amount of on-chip memory and includes a 64bit DDR3 external memory interface. This Keystone II SoC enables to use a variety of development and debugging tools including open source Linux debugging environment. The ideal end equipment includes CT scanner, embedded PC, network attached storage, oscilloscope, X-ray, and ethernet switch. The 66AK2E05 offers 0°C to 85°C of the commercial case temperature and -40°C to 100°C of extended case temperature. Typical applications include consumer electronics, medical, security, space, communication, avionics, and defense.