P0109

Terasic Technologies
993-P0109
P0109

Tillverk:

Beskrivning:
Programmerbara logiska IC-utvecklingsverktyg TR4-530 (4SGX530) STRATIX FPGA DEV KIT
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
68 260,61 kr 68 260,61 kr

Produktattribut Attributvärde Välj attribut
Terasic
Produktkategori: Programmerbara logiska IC-utvecklingsverktyg
RoHS-direktivet:  
Development Kits
FPGA
Stratix IV GX
Märke: Terasic Technologies
Beskrivning/funktion: TR4 FPGA development kit
Mått: 182.88 mm x 210.82 mm
För användning med: Stratix IV GX
Gränssnittstyp: HSMC
Driftspänning: 3.3 V, 12 V
Produkttyp: Programmable Logic IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: TR4-530 FPGA DEVELOPMENT KITS
Enhetens vikt: 2,469 kg
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
8473302000
CNHTS:
8473309000
USHTS:
8471500150
MXHTS:
8473300499
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TR4 FPGA Development Kits

Terasic TR4 FPGA Development Kits provide the ideal hardware platform for system designs that demand high-performance, serial connectivity, and advanced memory interfacing. These boards and kits are based on the Altera Stratix® IV GX EP4SGX230 and EP4SGX530 FPGAs. Developed specifically to address the rapidly evolving requirements in many end markets for greater bandwidth, improved jitter performance, and lower power consumption, the TR4, and DE4 are powered by the Stratix IV GX devices and supported by industry-standard peripherals, connectors, and interfaces that offer a rich set of features suitable for a wide range of compute-intensive applications.