TG267

Teledyne FLIR
685-TG267
TG267

Tillverk:

Beskrivning:
Värmekameror FLIR TG267 Thermal Camera 160 x 120 Resolution/9Hz

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Teledyne FLIR
Produktkategori: Värmekameror
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
Cameras
Point and Shoot
160 x 120
- 25 C to + 380 C
USB-C
70 mK
LCD, 2.4 in, 320 x 240
Märke: Teledyne FLIR
Kabeltyp: USB
Egenskaper: MSX Technology
Höjd: 81 mm
Längd: 210 mm
Produkttyp: Thermal Imagers
Avkänningsavstånd: 300 mm (min)
Fabriksförpackningskvantitet: 1
Underkategori: Test Equipment
Bredd: 64 mm
Del # Alias: 87502-0202
Enhetens vikt: 1,021 kg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Datablad

Technical Resources

USHTS:
9025198085
ECCN:
EAR99

TG167 Spot Thermal Camera

Teledyne FLIR TG167 Spot Thermal Camera combines single spot infrared thermometers with Teledyne FLIR's thermal cameras. Utilizing Teledyne FLIR's Lepton® micro thermal sensor, the TG167 allows the user to see the heat to know where to accurately measure it. The TG167 is designed for indoor electrical inspection easily finds unseen hot and cold spots in electrical cabinets or switch boxes. The TG167 creates high-quality image details on even small connectors and wires. Data and images may be stored and then downloaded to show customers and include in reports.

TG267™ Thermal Imaging Camera

Teledyne FLIR TG267™ Thermal Imaging Camera enables users to see hot and cold spots that could indicate potential issues. This handheld thermal camera reduces diagnostic time while simplifying reporting and long-term monitoring of equipment and systems. Teledyne FLIR MSX® (Multi-Spectral Dynamic Imaging) improves image clarity by embossing visual scene details on thermal images providing added context to help users precisely target potential faults and troubleshoot repairs. Users can record images in the gallery to monitor maintenance history. Teledyne FLIR TG267™ Thermal Imaging Camera features a simple user interface, BLUETOOTH® connectivity, storage for up to 50,000 images, and a rechargeable Li-ion battery, making it ready to start using out of the box.