71012-506

Tark Thermal Solutions
739-71012-506
71012-506

Tillverk:

Beskrivning:
Termoelektriska Peltier-moduler Thermoelectric Cooler, Ceramic Plate, for High Current, 51W, 60x30x3.6mm
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
438,20 kr 438,20 kr
411,70 kr 2 058,50 kr
399,51 kr 4 794,12 kr
384,25 kr 9 222,00 kr
363,47 kr 21 808,20 kr
354,57 kr 42 548,40 kr
353,30 kr 84 792,00 kr
600 Beräkning

Produktattribut Attributvärde Välj attribut
Tark Thermal Solutions
Produktkategori: Termoelektriska Peltier-moduler
RoHS-direktivet:  
Thermoelectric Peltier Modules
Ceramic Plate
51 W
70.5 C
3.1 A
27.75 V
30 mm
60 mm
3.6 mm
80 C
Märke: Tark Thermal Solutions
Ledarens längd: 114.3 mm
Produkt: Thermoelectric Coolers
Serie: CP
Fabriksförpackningskvantitet: 12
Underkategori: Thermoelectric
Termineringsstil: Wire Lead
Del # Alias: CP10-254-06-L1-W4.5 CP10,254,06,L1,W4.5,PARALLELCP10,254,06,L1,W4.5 CP10-254-06-L1-W4.5-PARALLEL CP10,254,06,L1,W4.5
Enhetens vikt: 17 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

Efterlevnadskoder
TARIC:
8419500090
USHTS:
8419505000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Termoelektriska kylare (TEC:er)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.

CP Series Ceramic Plate Thermoelectric Coolers

Tark CP (Ceramic Plate) Thermoelectric Modules feature high-performance, highly reliable TEMs in numerous heat pumping capacities, geometric shapes, geometric sizes, and input power ranges. These components are constructed using Bismuth Telluride semiconductor material and thermally conductive aluminum oxide ceramics. The CP Thermoelectric modules offer precise temperature control and reliable solid-state operation. These TEMs are designed for higher current and large heat-pumping applications. Typical applications include thermoelectric coolers for handheld cosmetic lasers, cooling for centrifuges, and peltier cooling for machine vision.