VMPCB.292FST.A.XS

Taoglas
960-VMPCB.292FSTA.XS
VMPCB.292FST.A.XS

Tillverk:

Beskrivning:
RF-/koaxiala anslutningsdon 2.92(F) PCB Vertical Launch Receptacle (For Test Boards)
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 50
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
366,34 kr 36 634,00 kr
359,13 kr 89 782,50 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
Taoglas
Produktkategori: RF-/koaxiala anslutningsdon
RoHS-direktivet:  
PCB Connectors
2.92 mm
Jack (Socket)
50 Ohms
40 GHz
Solder
Straight
Standard
PCB Mount
Bulk
Kroppsmaterial: Brass
Kroppsstil: Vertical PCB Mount
Märke: Taoglas
Kontaktmaterial: Copper
Kontaktterminering: Solder
Kopplingsmekanism: Threaded
Införingsförlust: 0.38 dB
Isoleringsmotstånd: 1 GOhms
Isolering: Isolated
Matchningscykler: 500 Cycle
Maximal drifttemperatur: + 50 C
Minsta drifttemperatur: - 55 C
Produkttyp: RF Connectors / Coaxial Connectors
Fabriksförpackningskvantitet: 50
Underkategori: RF Interconnects
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
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

mmWave Cable Assemblies, Adapters, & Connectors

Taoglas mmWave Cable Assemblies, Adapters, and Connectors feature high-frequency bands from DC to 26.5GHz/40GHz and are cross-mateable to other industry standards for various applications. The adapters allow users to interface 2.92mm connectors with SMA(F), SMP(F), 2.4(F), and 2.92(F) connectors and are available in female-to-female and female-to-male combinations. The connectors are rated to 50Ω impedance, exhibit low VSWR and low RF leakage, and are precision engineered from high-quality materials to provide superior reliability. These cable assemblies from Taoglas are ideal for communication infrastructure applications, satellite communications, and military aerospace.