TM2019ANL

Taoglas
960-TM2019ANL
TM2019ANL

Tillverk:

Beskrivning:
Ljudtransformatorer/Signaltransformatorer LAN XFMR 10/100 BASE-T (PoE+)

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 193

Lager:
1 193 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 600)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
33,14 kr 33,14 kr
27,80 kr 278,00 kr
16,57 kr 414,25 kr
15,91 kr 3.977,50 kr
Komplett Papprulle (beställ i multiplar av 600)
11,34 kr 6.804,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Taoglas
Produktkategori: Ljudtransformatorer/Signaltransformatorer
RoHS-direktivet:  
LAN Transformers
LAN Transformer
SMD/SMT
350 uH
- 40 C
+ 85 C
10/100 Base-T, Power over Ethernet (PoE+)
12.7 mm
9.45 mm
4.95 mm
Exos
Reel
Cut Tape
MouseReel
Märke: Taoglas
Produkttyp: Audio & Signal Transformers
Fabriksförpackningskvantitet: 600
Underkategori: Transformers
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504312990
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

Exos LAN & Stratos BMS Magnetics Transformers

Taoglas Exos LAN and Stratos BMS Magnetics Transformers are designed for commercial and industrial applications, supporting 10/100 BaseT, 1G Base-T, and 10G Base-T. These transformers come in single, dual, and quad configurations and support standard applications and power over Ethernet (PoE). The series features a low-profile package, IEEE802.3 compliance, and UL certification. Taoglas Exos LAN and Stratos BMS Magnetics Transformers are suitable for various applications, including gateways, modems, video game systems, motherboards, servers, and routers.

Magnetics Products

Taoglas Magnetics Products include RJ45 integrated connectors, LAN transformers, and BMS transformers with industry-standard footprint and pin layouts. The Stratos transformers come with common mode chokes for energy storage systems that require serial port safety isolation and EMI noise suppression. These transformers are designed to support working voltage options covering 1000VDC to 1600VDC. The Atmos RJ45 integrated connectors support 0/100BASE-T and 1GBASE-T data transmission rates and perform in the most demanding network requirements and bandwidth. These connectors provide reliable isolation and better EMI performance, meeting IEEE 802.3 standards. The Exos LAN magnetic transformers offer reliable circuit isolation and impressive EMI performance in Ethernet networks. Applications include data centers, servers, switches, 5G gateways, robotics, solar inverter, connected medical devices, and IP cameras.