TSCR400CX6 RFG

Taiwan Semiconductor
821-TSCR400CX6RFG
TSCR400CX6 RFG

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar Linear Constant Current Regulated LED Driver

Livscykel:
Inaktuell
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Liknande produkt

Taiwan Semiconductor TSCR400CX6H RFG
Taiwan Semiconductor
LED-belysningsdrivkretsar Linear Constant Current Regulated LED Driver

Produktattribut Attributvärde Välj attribut
Taiwan Semiconductor
Produktkategori: LED-belysningsdrivkretsar
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
1 Output
100 uA
SOT-26-6
40 V
40 V
TSCR4x
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Märke: Taiwan Semiconductor
För användning med: LED Lighting
Ingångsspänning: 40 V
Monteringsstil: SMD/SMT
Antal kanaler: 1 Channel
Utgångstyp: Constant Current
Pd - Effektavledning: 1 W
Produkt: LED Drivers
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 3000
Underkategori: Driver ICs
Typ: Linear Constant Current Regulated LED Driver
Del # Alias: TSCR400CX6
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TSCR4x Linear LED Drivers

Taiwan Semiconductor TSCR4x Linear LED Drivers are high-side Constant Current Regulators (CCRs) designed to drive LEDs in strings. These drivers feature continuous output current up to 65mA with an external resistor. These devices reduce the current at increasing temperatures to self-protect and maintain a good temperature coefficient concerning the output current. The output current at higher temperatures results from the negative temperature coefficient of -0.07%/°C of the LED driver. Taiwan Semiconductor TSCR4x LED drivers are ideally used in automotive lighting, emergency lighting, advertising, signage, decorative lighting, and retail lighting in fridges and vending machines.