SMBJ11

Taiwan Semiconductor
821-SMBJ11
SMBJ11

Tillverk:

Beskrivning:
ESD-skyddsdioder/TVS-dioder 600W, 13.6V, 10%, Unidirectional, TVS
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
19 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5,44 kr 5,44 kr
3,38 kr 33,80 kr
2,15 kr 215,00 kr
1,78 kr 890,00 kr
1,45 kr 1.450,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
1,23 kr 3.690,00 kr
1,12 kr 6.720,00 kr
1,07 kr 9.630,00 kr
0,97 kr 23.280,00 kr

Produktattribut Attributvärde Välj attribut
Taiwan Semiconductor
Produktkategori: ESD-skyddsdioder/TVS-dioder
RoHS-direktivet:  
Unidirectional
1 Channel
11 V
SMD/SMT
20.1 V
12.2 V
SMB (DO-214AA)
31 A
600 W
- 55 C
+ 150 C
SMBJxx
Reel
Cut Tape
Märke: Taiwan Semiconductor
Pd - Effektavledning: 3 W
Fabriksförpackningskvantitet: 3000
Underkategori: ESD Protection Diodes / TVS Diodes
Vf - Framspänning: 3.5 V
Enhetens vikt: 93 mg
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

SMBJ ESD Suppressor (TVS) Diodes

Taiwan Semiconductor SMBJ ESD Transient Voltage Suppression (TVS) Diodes feature glass passivated chip junction and are ideal for automated placement. The SMBJ TVS diodes feature excellent clamping capability and come in a matte tin-plated leads terminal. These SMBJ ESD suppressor diodes operate from 5V to 170V supply voltage and -55°C to 150°C junction temperature range. The SMBJ diodes are RoHS compliant, halogen-free according to IEC 61249-2-21, and meets JESD 201 class 2 whisker test. These suppressor diodes are ideally used in Switching Mode Power Supply (SMPS).