B-2

Taica
468-B-2
B-2

Tillverk:

Beskrivning:
Genomföringar och bussningar Silicone Bushing for Micro Vibration, 15 to 32 Optimum Load (kg/4 Points)
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
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
148,19 kr 148,19 kr
140,24 kr 1 402,40 kr
125,19 kr 3 129,75 kr
119,57 kr 5 978,50 kr
116,71 kr 11 671,00 kr
112,04 kr 28 010,00 kr
108,44 kr 54 220,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
Taica
Produktkategori: Genomföringar och bussningar
RoHS-direktivet:  
Bushings
Shock Absorption
Silicone
Bulk
Märke: Taica
Serie: B
Fabriksförpackningskvantitet: 1
Underkategori: Wire & Cable Management
Handelsnamn: GEL Bush
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
3926909989
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Vibration Mount Solutions

Taica Vibration Mount Solutions feature a high-performance silicone material engineered to deliver superior vibration damping across a wide range of applications. Its ultra-soft, viscoelastic structure absorbs and dissipates energy, reducing noise and protecting components from low- to high-frequency vibrations. Designed for durability, these solutions perform in extreme temperatures while resisting UV, ozone, and chemicals. With advanced simulation support, these solutions from Taica provide reliable, long-term vibration control for everything from precision electronics to heavy machinery.

A/B/S Bush-Type Anti-Vibration Gel Bushings

Taica A/B/S Bush-Type Anti-Vibration Gel Bushings are used with thru-bolts to minimize horizontal vibration and handle an optimum load of 0.2kg to 32kg. These gel bushings feature high-performance damping, protection from low-frequency vibration, ultra-soft silicone material, and outstanding durability. Taica A/B/S Bush-Type Anti-Vibration Gel Bushings offer soft and mechanically reinforced strength that allows for a smaller build and ensures long-term high performance. The collar material of the gel bushing is made of brass.

Gel Bushings

Taica Gel Bushings are available for tiny to small loads from 0.2kg to 32kg with four points of support. These small vibration damping gel bushings excel in shock absorption and resistance to horizontal drift.