TRI 6-1215

TRACO Power
495-TRI6-1215
TRI 6-1215

Tillverk:

Beskrivning:
DC/DC-omvandlare – hålmontering 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
464,49 kr 464,49 kr
434,39 kr 4 343,90 kr
425,06 kr 8 501,20 kr
418,17 kr 20 908,50 kr
411,28 kr 41 128,00 kr
402,59 kr 80 518,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
TRACO Power
Produktkategori: DC/DC-omvandlare – hålmontering
RoHS-direktivet:  
Isolated
TRI 6
Märke: TRACO Power
Monteringsstil: Through Hole
Produkttyp: Isolated DC-DC Converters
Fabriksförpackningskvantitet: 10
Underkategori: DC-DC Converters
Enhetens vikt: 15,500 g
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TRI Series High Isolation DC/DC Converters

TRACO Power TRI Series High Isolation DC/DC Converters are high isolation DC-DC converters that are available in 3.5W, 6W, 10W, 15W, and 20W variants. These converters feature 5000VAC reinforced I/O-isolation voltage for 1000VAC working voltage. The TRI converters support a sophisticated reinforced isolation system that withstands high-test voltages (9000VDC for 1s and 5000VAC for the 60s) and 1000VACrms working voltages. These converters offer 15kV/µs high common-mode transient immunity and incorporate an internal EN 55032 class A filter. The TRACO Power TRI converters come in compact DIP-24 package (3.5W to 10W) or 2" x 1" (15W to 20W) packages. These converters provide high efficiency, a 2:1 wide input voltage range, and precisely regulated and isolated output voltages. Typical applications include industrial, transportation, and instrumentation sectors.