TPP 450-115BA-M

TRACO Power
495-TPP450-115BA-M
TPP 450-115BA-M

Tillverk:

Beskrivning:
Strömförsörjning – chassimonterad 450W 15V 30A 3x5 Medical Class II

Tillgänglighet

Lager:
18 Kan skickas om 20 dagar
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 997,36 kr 1 997,36 kr
1 932,91 kr 19 329,10 kr
1 868,46 kr 46 711,50 kr
1 804,01 kr 90 200,50 kr
100 Beräkning

Produktattribut Attributvärde Välj attribut
TRACO Power
Produktkategori: Strömförsörjning – chassimonterad
RoHS-direktivet:  
450 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
15 VDC
30 A
Open Frame
4 kVAC
92 %
Medical
127 mm (5 in)
76.2 mm (3 in)
40.1 mm (1.579 in)
TPP 450BA-M
Märke: TRACO Power
Ingångsfrekvens: 47 Hz to 440 Hz
Lastreglering: Regulated
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Monteringsstil: Chassis
Öppen ram/inkapsling: Open Frame
Produkt: Switching Supplies
Produkttyp: Switching Power Supplies
Fabriksförpackningskvantitet: 1
Underkategori: Power Supplies
Enhetens vikt: 462 g
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
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TPP 450B 450W Class II Medical Power Supplies

TRACO Power TPP 450B 450W Medical and Industrial Power Supplies offer a 12VDC to 53VDC output voltage range, 450W output power rating, and up to 94% efficiency. The TPP 450B-M is a high power density 3" x 5.8" x 2" encased-with-fan series, and the TPP 450BA-M is a 3" x 5" x 1.6" open-frame series. Both types are designed for medical and industrial applications. These power supplies feature a remote on/off function, power good signal, extended operating temperature range, and are protection class II prepared. TRACO Power TPP 450B 450W Medical Power Supplies are ideal for medical devices and demanding, space-critical applications.