TPP 100-124

TRACO Power
495-TPP100-124
TPP 100-124

Tillverk:

Beskrivning:
Strömförsörjning – chassimonterad 100W AC/DC Power Supply in a Chassis Mount Metal Case

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
44
Förväntad 2026-06-03
477
137
Förväntad 2026-07-31
167
Förväntad 2026-08-07
173
Förväntad 2026-10-01
Fabrikens ledtid:
19
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
990,04 kr 990,04 kr
929,30 kr 9 293,00 kr
898,77 kr 22 469,25 kr
868,35 kr 43 417,50 kr
861,99 kr 86 199,00 kr

Produktattribut Attributvärde Välj attribut
TRACO Power
Produktkategori: Strömförsörjning – chassimonterad
RoHS-direktivet:  
100 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
4.17 A
Enclosed
4 kVAC
92 %
Medical
91.4 mm (3.598 in)
62 mm (2.441 in)
39.2 mm (1.543 in)
TPP 100
Märke: TRACO Power
Ingångsfrekvens: 47 Hz to 440 Hz
Lastreglering: Regulated
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 25 C
Monteringsstil: Chassis
Öppen ram/inkapsling: Enclosed
Förpackning: Bulk
Produkt: Switching Supplies
Produkttyp: Switching Power Supplies
Fabriksförpackningskvantitet: 1
Underkategori: Power Supplies
Enhetens vikt: 308,448 g
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
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TPP AC/DC Power Supplies

TRACO Power TPP AC/DC Power Supplies are designed for medical and industrial applications requiring compact size, high efficiency, or extended temperature ranges. The TRACO TPP power supplies feature a reinforced double I/O isolation system and are certified according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC 60601-1-2 4th Edition Compliance for EMC. The power supplies feature low leakage current, making them suitable for body-floating (BF) applications. TRACO Power TPP AC/DC Power Supplies offer excellent efficiency and high power density for specific packaging formats with an extended temperature range from -40°C to +80°C minimum.

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.

TPP 100 AC/DC Medical Power Supplies

TRACO Power TPP 100 AC/DC Medical Power Supplies feature an earth leakage current below 75µA, making them suitable for body-floating (BF) applications. The 100W reinforced units have a reinforced double I/O isolation system according to medical safety standards IEC/EN ES 60601-1 3rd edition for 2xMOPP up to 5000m MSL. The series offers up to 92% efficiency, allowing a high power density. The full load operating temperature range is -25°C to +60°C while it goes up to +80°C with 50% load derating. The EMC characteristic complies with IEC 60601-1-2 edition 4 and is dedicated to applications in industrial and domestic fields. The use of industrial quality-grade components and excellent thermal management provides high reliability. TRACO TPP 100 power supplies are suitable for medical devices and demanding safety/space-critical applications.