THN 15-7223UIR

TRACO Power
495-THN15-7223UIR
THN 15-7223UIR

Tillverk:

Beskrivning:
DC/DC-omvandlare – hålmontering 15W 14-160Vin 15Vout 500mA, -15Vout 500mA 1 x 1 Metal Case, Railway

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
10 Kan skickas om 20 dagar
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
766,82 kr 766,82 kr
724,41 kr 7.244,10 kr
666,97 kr 13.339,40 kr
620,97 kr 31.048,50 kr
611,38 kr 61.138,00 kr
605,71 kr 121.142,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
TRACO Power
Produktkategori: DC/DC-omvandlare – hålmontering
RoHS-direktivet:  
Isolated
2 Output
72 V
14 V
160 V
15 V
500 mA
- 15 V
500 mA
3 kV
25.4 mm x 25.4 mm x 9.9 mm
25.4 mm (1 in)
25.4 mm (1 in)
9.9 mm (0.39 in)
Industrial
THN 15UIR
Applikation: Railway Applications
Märke: TRACO Power
Mått: 25.4 mm x 25.4 mm x 9.9 mm
Ingångsspänning: 14 VDC to 160 VDC
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Monteringsstil: Through Hole
Produkt: Isolated
Fabriksförpackningskvantitet: 10
Underkategori: DC-DC Converters
Enhetens vikt: 17 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

Railway & Harsh Industrial 12:1 DC/DC Converters

TRACO Power Railway and Harsh Industrial Ultra-Wide 12:1 DC/DC Converters, covering 9VDC to 75VDC or 14VDC to 160VDC input ranges, are suitable for harsh environments and are available in 10 power levels in five packages ranging from 10W to 200W. The ultra-wide input design allows the converter to act as an all-in-one solution if different input voltage ranges need to be covered in the same application, solving the issue of using multiple converters or having multiple solutions with different DC input ranges. The UIR products from TRACO Power offer reliable performance under the harshest environmental conditions. Additional features include high efficiency of up to 91%, a -40°C to +85°C ambient operating temperature range, and an I/O isolation voltage of 3000VAC. These DC/DC converters are designed for railway and challenging industrial applications requiring a robust solution.

THN 15UIR 15W DC/DC Railway Converters

The TRACO Power THN 15UIR Series are Ruggedized 15W DC/DC Converters and feature high performance to meet the demanding needs of railway and industrial applications. These THN 15UIR converters operate with an ultra-wide 12:1 input voltage range, 9VDC to 75VDC or 14VDC to 160VDC. The DC/DC converters come in a compact, fully encapsulated 1” x 1” housing for high reliability and effective cooling. These THN 15UIR converters include a dedicated holdup capacitor connection that meets the extended holdup-time requirements without the need for bulky input capacitors. The DC/DC converters are EN 50155, EN 45545-2, and EN 61373, certified for rolling stock applications, fire behavior, and resistance against mechanical shock and vibration. These THN 15UIR converters are also IEC/EN/UL 62368-1 safety approved for use in a wide range of demanding industrial applications.