THM 15-4811WI

TRACO Power
495-THM15-4811WI
THM 15-4811WI

Tillverk:

Beskrivning:
DC/DC-omvandlare – hålmontering 15W 18-75Vin 5Vout 3000mA Medical

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
30 Kan skickas om 20 dagar
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
630,59 kr 630,59 kr
595,51 kr 5 955,10 kr
582,68 kr 11 653,60 kr
573,14 kr 28 657,00 kr
563,81 kr 56 381,00 kr
535,41 kr 107 082,00 kr

Produktattribut Attributvärde Välj attribut
TRACO Power
Produktkategori: DC/DC-omvandlare – hålmontering
RoHS-direktivet:  
Isolated
1 Output
15 W
48 V
18 V
75 V
5 V
3 A
5 kV
40.6 mm (1.598 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Medical, Industrial
THM 15WI
Märke: TRACO Power
Ingångsspänning: 18 V to 75 V
Monteringsstil: Through Hole
Förpackning: Tube
Produkt: Isolated
Produkttyp: Isolated DC-DC Converters
Fabriksförpackningskvantitet: 10
Underkategori: DC-DC Converters
Enhetens vikt: 24 g
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
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

THM Medical DC/DC Converters

TRACO Power THM Medical DC/DC Converters come in small, DIP plastic packages with a reinforced I/O isolation system that complies with the medical safety requirements for 2XMOPP (Means of Patient Protection). Available with a wide 2:1 or ultra-wide 4:1 input voltage (WI suffix) range and an internal EMI filter to meet EN55022 class A, the converters constitute a reliable solution for many demanding medical and industrial applications.

THM-15WI 15W DC/DC Converters

TRACO Power THM 15WI 15W DC/DC Converters are a range of medical 15W DC/DC converters in a 1.6" x 1.0" plastic package and with a wide 4:1 input voltage range. These converters provide a reinforced isolation system for 5000VACrms isolation and a very low leakage current of less than 2.5µA. The THM 15WI Series is approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means of Patient Protection) and come along with an ISO 14971 risk management file. TRACO Power THM 15WI features a high efficiency of up to 90% and the highest grade components the converters can reliably operate in an ambient temperature range of -40°C up to +85°C. These converters offer a reliable solution for medical equipment as well as demanding ranges of applications such as transportation, control, and measurement or IGBT drivers.

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.