T3110009902-007

TE Connectivity
655-T3110009902-007
T3110009902-007

Tillverk:

Beskrivning:
Slitstarka strömkontakter HMN-DM HEAVYDUTY RECT SIBAS
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
54,06 kr 54,06 kr
49,71 kr 596,52 kr
45,90 kr 1 101,60 kr
44,20 kr 2 652,00 kr
42,40 kr 4 579,20 kr
39,96 kr 7 672,32 kr
38,05 kr 21 916,80 kr
36,25 kr 41 760,00 kr
34,03 kr 91 472,64 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Slitstarka strömkontakter
RoHS-direktivet:  
HMN
Connectors
Insert
Wire Wrap
Silver
Copper Alloy
Bulk
Applikation: Power, Signal
Märke: TE Connectivity
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Monteringsvinkel: Straight
Monteringsstil: Panel Mount
Produkttyp: Heavy Duty Power Connectors
Fabriksförpackningskvantitet: 12
Underkategori: Power Connectors
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
8538906000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EN45545 Compliant HDC Inserts

TE Connectivity's (TE) EN45545 Compliant HDC Inserts comply with the European standard on flame retardancy for materials and products in railway rolling stock. The inserts for heavy-duty connectors provide a high level of flexibility when configuring railway connector systems. TE's HDC insert can be configured to hold anywhere from 1 to 216 pins and enable signal, data, and power to be transmitted via one single connector. The HDC inserts meet R22 and R23 requirements set on level HL3 and have an operating temperature of -40°C to 125°C.