PDM24519-FNF

TE Connectivity
814-PDM24519-FNF
PDM24519-FNF

Tillverk:

Beskrivning:
Antenner Panel,ArtMnt,FIXED,N F
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
19 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 120,32 kr 2 120,32 kr
1 726,21 kr 17 262,10 kr
1 676,07 kr 41 901,75 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Antenner
RoHS-direktivet:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
MIMO
2.4 GHz
5.9 GHz
Bluetooth
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM
Module
Rectangular
8 dBi, 9 dBi
50 Ohms
2:1
10 W
- 30 C
+ 70 C
2 Band
Bracket Mount
Connector
N Female
2.45 GHz, 5.525 GHz
Airports, Hospitals, Bus Terminals, Train Stations, Musuems, Libraries, Retail Malls, Outdoor Networks
30.5 cm
17.8 cm
2.5 cm
IP67
Märke: TE Connectivity
Fabriksförpackningskvantitet: 1
Underkategori: Antennas
Enhetens vikt: 690 g
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
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
5A991.g
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Antenna Solutions

TE Connectivity's (TE) Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.

Wi-Fi® Antennas

TE Connectivity's (TE) Wi-Fi® Antennas offer excellent performance in high-density applications. These 2.4GHz and dual-band 2.4GHz/5GHz antennas feature compact dual-band IP67-rated panels for 802.11n or 802.11ac MIMO applications inside and outside crowded venues. An articulating arm mount can be anchored directly to a vertical surface or mast mounted. TE Wi-Fi antennas offer superior capacity, coverage, and reliability.