7012AEY2

TE Connectivity
655-7012AEY2
7012AEY2

Tillverk:

Beskrivning:
Tidsfördröjning och tidreläer RLY STD ON 2P 120VAC
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
35 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 8   Flera: 2
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
7 118,85 kr 56 950,80 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Tidsfördröjning och tidreläer
120 VAC
7000
Märke: TE Connectivity
Produkttyp: Timing Relays
Fabriksförpackningskvantitet: 1
Underkategori: Relays
Del # Alias: 6-1423157-6
Enhetens vikt: 1,021 kg
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
8536490099
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
BRHTS:
85364900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

PRESENTERADE PRODUKTER
TE CONNECTIVITY