6469002-1

TE Connectivity
571-6469002-1
6469002-1

Tillverk:

Beskrivning:
Tunga metriska kontakter HM-ZD 4PR 80P HDR ASSY

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 351

Lager:
351 Kan skickas omedelbart
Fabrikens ledtid:
3 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
134,51 kr 134,51 kr
127,73 kr 1 277,30 kr
124,02 kr 2 480,40 kr
121,48 kr 7 288,80 kr
121,05 kr 12 105,00 kr
114,69 kr 57 345,00 kr
110,13 kr 110 130,00 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Tunga metriska kontakter
RoHS-direktivet:  
Headers
8 Row
80 Position
Through Hole
Press Fit
Vertical
Gold
Z-Pack HM-ZD
Tube
Märke: TE Connectivity
Kontaktmaterial: Phosphor Bronze
Höljets material: Polyester (PCT)
Delning: 2.5 mm
Produkttyp: Hard Metric Connectors
Fabriksförpackningskvantitet: 20
Underkategori: Backplane Connectors
Enhetens vikt: 10,637 g
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Z-PACK HM-Zd Connectors

TE Connectivity Z-PACK HM-Zd Connector System is for high-speed differential applications. Z-PACK HM-Zd Connectors feature a highly reliable dual beam contact system with fully encompassing grounds dedicated to each differential pair. The footprint is optimized for both routability and system performance with a 1.5mm x 2.5mm row-to-column grid. The robust mating interface ensures correct polarization and alignment. Target applications for the TE Connectivity Z-PACK HM-Zd Connectors include telecommunication equipment such as hubs, routers and switches; data networking equipment such as servers and storage devices; test and measurement equipment; and medical diagnostic equipment.

Z-PACK HM-Zd Connector System

TE Connectivity's (TE) Z-PACK HM-Zd Connector System is a high-speed, differential connector system that is compatible with the Z-PACK 2mm HM connector line. Z-PACK HH-Zd components provide Z-PACK 2mm HM users with a migration path for serial switching applications from 3.125Gbps to 5.0Gpbs. The system features a highly reliable dual-beam contact system with fully encompassing grounds dedicated to each differential pair. In addition, the TE Z-PACK HM-Zd connector footprint is optimized for routability and system performance with the use of a 1.50mm x 2.50mm (0.059" x 0.098") row to column grid. The connector design features a robust mating interface with built-in pre-alignment and polarization features. Applications for TE Z-PACK HM-Zd Connector System include switches, servers/blade servers, routers, and storage.