54011-1

TE Connectivity
571-54011-1
54011-1

Tillverk:

Beskrivning:
Standard cirkulär kontakt HEAT SHRINK BOOT 17

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 662

Lager:
662
Kan skickas omedelbart
På beställningen:
800
Förväntad 2026-08-05
Fabrikens ledtid:
22
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
157,09 kr 157,09 kr
144,37 kr 1 443,70 kr
140,66 kr 3 516,50 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Standard cirkulär kontakt
RoHS-direktivet:  
Accessories
17
Cable
Nylon, Polyolefin
Cable Seal
24.76 mm
CPC
Bulk
Märke: TE Connectivity
Kabeldiameter: 10.16 mm to 22.22 mm
Produkttyp: Standard Circular Connector
Fabriksförpackningskvantitet: 50
Underkategori: Circular Connectors
Handelsnamn: CPC Accessories
Enhetens vikt: 13,835 g
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
8538909999
CNHTS:
8538900000
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Circular Plastic Connectors

TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.