487526-9

TE Connectivity
571-4875269
487526-9

Tillverk:

Beskrivning:
FFC- och FPC-anslutare RECPT HSG 10P

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 4 875

Lager:
4 875 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
11,23 kr 11,23 kr
9,66 kr 96,60 kr
8,94 kr 223,50 kr
8,56 kr 428,00 kr
8,14 kr 814,00 kr
7,48 kr 1.870,00 kr
7,04 kr 3.520,00 kr
6,62 kr 5.296,00 kr
6,19 kr 14.856,00 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: FFC- och FPC-anslutare
RoHS-direktivet:  
Wire Housings
10 Position
2.54 mm
Straight
2 A
FFC
- 65 C
+ 105 C
Bulk
Märke: TE Connectivity
Kön: Female
Höljfärg: Black
Höljets material: Thermoplastic (TP)
Monteringsstil: Cable
Produkttyp: FFC & FPC Connectors
Fabriksförpackningskvantitet: 800
Underkategori: FFC & FPC Connectors
Enhetens vikt: 674 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FFC & FPC Connectors

TE Connectivity's (TE) Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) Connectors include an expansive selection of high-density board-to-board, cable-to-board, and cable-to-cable connectors. FFC connectors enable the high-speed sequential application of multiple-crimp contacts for the lowest applied cost. This low-profile series offers single- or double-row housings, plain or latch versions, as well as pin, receptacle, card edge, or solder tab contacts. FPC connectors are ideal where small center spacing makes larger wire-to-board interconnects impractical. They are available in a variety of centerline spacing options with SMT or through-hole PCB termination. These low-profile connectors provide a cost-effective solution that requires no tooling. TE FFC and FPC Connectors are ideal for PCs, consumer electronics, smartphones, mobile phones, cameras, and more.

FFC Connectors

TE Connectivity's (TE) family of flat flexible cable (FFC) connectors include a wide variety of high-density board-to-board, cable-to-board, and cable-to-cable connectors designed for automated assembly. The family is composed of pin and receptacle housings on .100 [2.54] centerline contact spacing and receptacle housings on .050 [1.27] centerline contact spacing for efficient use of printed circuit board area. Receptacle housings not only mate with the pin housings, but also mate with an array of PC board headers from other TE Connectivity connector lines, including AMPMODU MTE, AMPMODU .0252 [0.642], AMPMODU System 50, and AMP-LATCH product families.