321878

TE Connectivity
571-321878
321878

Tillverk:

Beskrivning:
Terminaler RING TONGUE

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 473

Lager:
473 Kan skickas omedelbart
Fabrikens ledtid:
29 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
85,44 kr 85,44 kr
76,96 kr 769,60 kr
72,50 kr 1 812,50 kr
61,27 kr 3 063,50 kr
57,66 kr 28 830,00 kr
50,99 kr 50 990,00 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Terminaler
RoHS-direktivet:  
Screw Terminals
Ring
Crimp
Female
Not Insulated
9.53 mm
4/0 AWG
Screw
Tin
Copper
SOLISTRAND
SOLISTRAND
Bulk
Märke: TE Connectivity
Isoleringsmaterial: Not Insulated
Material: Copper
Maximal buntdiameter: 16.13 mm
Produkttyp: Terminals
Fabriksförpackningskvantitet: 50
Underkategori: Terminals
Ledningsdimension: 4/0 AWG
Enhetens vikt: 55,108 g
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
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

SOLISTRAND Terminals & Splices

TE Connectivity's (TE) SOLISTRAND Terminals and Splices are specially designed to terminate solid and stranded wire, irregular-shaped conductors, and wire-conductor combinations while still retaining the superior performance characteristics of single-purpose terminals and splices. The series resists corrosion and vibration, and the tensile strength is well within the limits of commercial and military specifications. TE Connectivity offers SOLISTRAND crimping tools to ensure terminations are consistent and uniform for easier quality control and reliable performance. The TE SOLISTRAND line includes terminals, parallel and butt splices, flat rings, spades, hooks, and flanged tongue terminals in sizes from 26AWG (0.1mm2) through 600 MCM (304mm2).