321518

TE Connectivity
571-321518
321518

Tillverk:

Beskrivning:
Terminaler RING TONGUE 16-14

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 3 579

Lager:
3 579 Kan skickas omedelbart
Fabrikens ledtid:
26 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
7,93 kr 7,93 kr
6,74 kr 67,40 kr
6,02 kr 150,50 kr
5,73 kr 573,00 kr
5,37 kr 1 342,50 kr
5,11 kr 2 555,00 kr
4,75 kr 4 750,00 kr
4,45 kr 11 125,00 kr
4,23 kr 21 150,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tillgänglighet:
På lager
Pris:
8,20 kr
Min:
1

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Terminaler
RoHS-direktivet:  
Screw Terminals
Ring
Crimp
Insulated
# 10
14 AWG
Screw
Yellow with Black Stripe
Tin
Copper
PLASTI-GRIP
PLASTI-GRIP
Bulk
Märke: TE Connectivity
Isoleringsmaterial: Vinyl
Längd: 26.57 mm
Material: Copper
Monteringsvinkel: Straight
Produkttyp: Terminals
Fabriksförpackningskvantitet: 500
Underkategori: Terminals
Bredd: 8.71 mm
Ledningsdimension: 14 AWG
Märkspänning: 600 V
Enhetens vikt: 399 mg
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
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

PLASTI-GRIP Terminals

TE Connectivity's (TE) PLASTI-GRIP Terminals are pre-insulated solderless terminals and splices designed specifically to answer the need for inexpensive, insulated electrical terminations. TE's PLASTI-GRIP Terminals can be used in almost all commercial applications and accommodate wire sizes from 22AWG through 2/0AWG. Application tooling has been developed to ensure uniformly high-quality terminations and tool and terminal have been designed to promote ease and speed of application while providing precise crimping pressure for every wire size. The wire and terminal barrel provide a connection of maximum conductivity, tensile strength, and high resistance to corrosion. The quality performance, the facility of installation, and the inherent simplicity make them ideal for many industrial applications and are available as rings, spades, flanged spaded, slotted rings, splices, and several other varieties.