310025-1

TE Connectivity
571-310025-1
310025-1

Tillverk:

Beskrivning:
Tillbehör för motorer och motorstyrningar ARMATURE 115V MOTOR

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
11 955,32 kr 11 955,32 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Tillbehör för motorer och motorstyrningar
Motor Accessories
Märke: TE Connectivity
Produkttyp: AC, DC & Servo Motors
Fabriksförpackningskvantitet: 1
Underkategori: Motors & Motor Drives
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
8466940090
USHTS:
8466944000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

PRESENTERADE PRODUKTER
TE CONNECTIVITY