2495700-1

TE Connectivity
571-2495700-1
2495700-1

Tillverk:

Beskrivning:
USB-anslutningar USB TYPE C PLUG 24 SMT VERTICAL MOUNT

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 4000   Flera: 4000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 400)
13,99 kr 55 960,00 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: USB-anslutningar
RoHS-direktivet:  
USB Type C Connectors
USB Type C
Plug
USB 2.0
SMD/SMT
24 Contact
1 Port
5 A
5 V
Vertical
Board Mount
Reel
Korttjocklek: 0.8 mm
Märke: TE Connectivity
Färg: Black
Kontaktmaterial: Copper
Kontaktplätering: Gold
Brännbarhetsklass: UL 94V-0
Isoleringsmotstånd: 100 MOhms
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Produkttyp: USB Connectors
Skalplätering: Nickel
Fabriksförpackningskvantitet: 400
Underkategori: USB Connectors
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
8536694040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

USB med Typ-C kontakt

TE Connectivity (TE) USB Type-C Receptacle provides one solution to deliver data up to 10Gbps, power up to 100W and audio/video input in a single connection. The USB Type-C connector is the next-generation solution for current and future USB applications. The USB Type-C connector is designed to an industry standard that provides a slim profile small enough for handheld devices yet robust enough for industrial applications. Featuring a reversible mating interface, the receptacle is designed to accept a plug in any direction, enabling easy, reliable mating. The connector supports a variety of different protocols, and with the use of adapters it is backwards compatible to HDMI, VGA, DisplayPort and other types of connections from the single USB Type-C port. TE's new USB Type-C receptacle is designed with industry-leading EMI protection and enhanced retention features.
Learn More