2405007-3

TE Connectivity
571-2405007-3
2405007-3

Tillverk:

Beskrivning:
Bilkontaktdon 26POS,HYBRID,SOC HSG ASSY,SLD,COD C

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 88

Lager:
88 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
153,91 kr 153,91 kr
133,42 kr 1.334,20 kr
126,44 kr 3.161,00 kr
124,59 kr 6.229,50 kr
105,62 kr 12.674,40 kr
105,51 kr 63.306,00 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Connectors
26 Position
Plug
Green
NTSeal
Märke: TE Connectivity
Märkström: 7.5 A, 13 A, 25 A
Höljets material: Polybutylene Terephthalate (PBT)
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 120
Underkategori: Automotive Connectors
Märkspänning: 24 V
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

NTSEAL förseglade kabel-till-kabel-kontakter

TE Connectivity's (TE) NTSEAL Sealed Wire-to-Wire Connectors feature a compact, high-density footprint in 20, 26, 36, or 48 positions. These connectors utilize the proven DEUTSCH common contact system, making them ideal for serviceable applications in harsh environments. Integrated terminal position assurance (TPA), connector position assurance (CPA), and tool-free panel installation help eliminate the need for additional components or specific tools, enabling quick and easy harness assembly, installation, and repair. The hybrid connector system allows for signal and power in one connector using sizes 12, 16, and 20 contacts. Additional features include an integrated locking level that facilitates mating operation, and the locking mechanism enhances user experience by speeding up assembly and providing proper connector mating. TE NTSEAL Sealed Wire-to-Wire Connectors are ideal for use in agricultural vehicles, buses, construction equipment, trucks, and other applications where field-proven environmental protection is required.

NTSEAL 26- och 36-Position-kontakter

TE Connectivity's (TE) NTSEAL 26- and 36-Position Connectors feature a compact design and enable seamless mating operations due to the integrated lever. Design flexibility is provided by the hybrid contact arrangement, allowing both signal and power in one sealed connector. The rugged NTSEAL connector system is available in 20, 26, 36, and 48 positions and is suitable for environments exposed to extreme temperatures and engine-level vibrations. NTSEAL connectors feature integrated terminal position assurance (TPA), connector position assurance (CPA), and tool-free panel installation that help eliminate additional parts or tools. TE NTSEAL 26- and 36-Position Connectors use the field-proven DEUTSCH common contact system, making them suitable for serviceable and harsh environment applications.