2308107-9

TE Connectivity
571-2308107-9
2308107-9

Tillverk:

Beskrivning:
Minneskortskontakter DDR4 DIMM 288 PIN TH TYPE
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 9000   Flera: 9000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
8,44 kr 75 960,00 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Minneskortskontakter
RoHS-direktivet:  
Card Connectors
SIM
288 Contact
2 Row
0.85 mm
SMD/SMT
PCB Mount
Gold
Märke: TE Connectivity
Produkttyp: Memory Card Connectors
Fabriksförpackningskvantitet: 50
Underkategori: Memory Connectors & Sockets
Enhetens vikt: 7,300 g
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
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DDR4 DIMM Sockets

TE Connectivity's DDR4 DIMM Sockets are high-quality memory sockets designed for use in always-on applications such as data center servers, communications equipment, workstations, and high-performance computing applications. These DDR4 DIMM sockets offer up to 20% PCB space savings over DDR3 DIMM sockets, up to 10% connector height reduction, up to 70% improved power consumption, and 30% higher data rate support. TE Connectivity's DDR4 DIMM sockets feature through-hole and surface mount options and retention barb aids during soldering.