2282151-1

TE Connectivity
571-2282151-1
2282151-1

Tillverk:

Beskrivning:
Bilkontaktdon 3POS,NANOMQS,REC HSG,CODA
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 15000   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
11,87 kr 178 050,00 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
NanoMQS
Märke: TE Connectivity
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 2500
Underkategori: Automotive Connectors
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
8547200000
USHTS:
8538906000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

NanoMQS 0.50mm Miniaturized Connector System

TE Connectivity's (TE) Automotive-Grade NanoMQS 0.5mm Miniaturized Connector System is a compact version of the MQS connector system. The NanoMQS family features a 1.8mm pin-to-pin pitch and a locking lance terminal design that securely latches onto the plastic housing when fully inserted. The connector system's miniature design reduces the PCB footprint by up to 50% while maintaining a 6A current capacity. The connectors include various locking functions and variants and, if needed, are easily integrated into the MQS terminal family and compatible with a Gen50 locking lance. The connector system offers receptacle and tab terminals for round wire and FFC terminals for flat flexible/printed cables. The TE NanoMQS 0.5mm connector system is ideal for automotive and electric applications, including battery/cell control modules, engine control units, airbags, and blackbox applications with extreme space constraints.