2255152-1

TE Connectivity
571-2255152-1
2255152-1

Tillverk:

Beskrivning:
Verktyg för crimpning CERTI CRIMP 2 24-16 110 POSITIVE LOCK
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 5   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
23 825,73 kr 119 128,65 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Verktyg för crimpning
Crimpers
Premium Crimp Tooling
Märke: TE Connectivity
Produkttyp: Crimpers
Fabriksförpackningskvantitet: 1
Underkategori: Tools
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
8205598000
USHTS:
8205598000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Certified Portable Crimping Tools

TE Connectivity's Certified Portable Crimping Tools are hand-operated tools for crimping a broad array of terminals, contacts, and special wiring devices. These tools are designed to exacting specifications to produce consistent, high-quality terminations. The CERTI-CRIMP portable tools come in seven basic styles and require minimal skills to operate. These tools feature ratchet control that provides a complete crimping cycle. The ratchet does not release until the handles are fully closed and the dies bottomed, eliminating partial crimps. The CERTI-CRIMP portable tools incorporate various features for optimum performance, including locating, straightening, and insulation crimp adjustment. These tools are ideal for low production runs, prototype work, and repairs.