2199337-5

TE Connectivity
571-2199337-5
2199337-5

Tillverk:

Beskrivning:
Minneskortskontakter 8P ASSY FOR MICRO SIM H1.18 PUSH PULL

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 4 363

Lager:
4 363 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
21,15 kr 21,15 kr
17,99 kr 179,90 kr
16,90 kr 422,50 kr
16,02 kr 801,00 kr
15,26 kr 1.526,00 kr
14,28 kr 3.570,00 kr
13,41 kr 6.705,00 kr
12,54 kr 12.540,00 kr
12,10 kr 24.200,00 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Minneskortskontakter
RoHS-direktivet:
Card Connectors
SIM
8 Contact
1 Row
2.54 mm
SMD/SMT
1 A
PCB Mount
Gold
Märke: TE Connectivity
Kontaktmaterial: Copper Alloy
Höljets material: Thermoplastic (TP)
Införing - extraktionsstil: Push-Pull
Monteringstyp: Standard
Orientering: Vertical
Produkttyp: Memory Card Connectors
Fabriksförpackningskvantitet: 2000
Underkategori: Memory Connectors & Sockets
Enhetens vikt: 195 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SIM Card Connectors

TE Connectivity's (TE) SIM Card Connectors are optimized for reliability, including spherical contact points to increase hertz stress, pre-loaded contacts, and anti-retention features in the contacts. This large portfolio offers design freedom with several styles and card sizes available. TE's SIM Card Connectors are designed with fully automated processing to provide stability and quality. These connectors are ideal for portable devices, personal computers, data cards, and servers.

2199337-5 Push/Pull Memory Card Connector

TE Connectivity 2199337-5 Push/Pull Memory Card Connector unitlize card guidance and card stops that provide fixation of the SIM card in X, Y and Z directions. 2199337-5 Push/Pull Memory Card Connector features a full single clip that provides shielding, and prevents card bending that ensures a stable connection with all card types. Installing components underneath the SIM card is possible.

Push-Pull Type SIM Card Connectors

TE Connectivity's (TE) Push-Pull Type SIM Card Connectors provide card guidance and card stops to provide fixation of the SIM card in X, Y, and Z directions. The card is typically located inside the device shell. Users must open the device shell to extract the card as well as manually insert and eject the card. TE Push-Pull Type SIM Card Connectors feature a full single clip to provide shielding and prevent card bending, ensuring a stable connection with all card types.