2069578-2

TE Connectivity
571-2069578-2
2069578-2

Tillverk:

Beskrivning:
Modular-kontakter / Ethernet-kontakter 8P MINI I/O PLUG KIT TYPE II, pk/100
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
19 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10   Flera: 10
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
8 922,13 kr 89 221,30 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Modular-kontakter / Ethernet-kontakter
RoHS-direktivet:  
Connectors
Modular
Plug (Male)
Through Hole
Solder
500 mA
30 V
- 40 C
+ 70 C
INDUSTRIAL MINI I/O
Bulk
Märke: TE Connectivity
Kontaktmaterial: Copper Alloy
Kontaktplätering: Gold
Brännbarhetsklass: UL 94 V-0
Antal positioner: 8 Position
Delning: 0.635 mm
Produkttyp: Modular Connectors / Ethernet Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Modular Connectors / Ethernet Connectors
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
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536698000
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Industrial Mini I/O Connectors

TE Connectivity's (TE) Industrial Mini I/O Connectors are small, compact, latching wire-to-board I/O interfaces that feature two points of contact for increased reliability in high-vibration environments, with polarization to prevent mismatching. The components are available in both SMT and through-hole configurations with a unique latching system that protects the plug from pullout. Other features include eight individual circuits that accommodate I/O signals and the ability to meet Cat5e requirements when used in an Ethernet application. Measuring one-fourth the size of conventional RJ45 plugs, TE mini I/O connectors are commonly used as an alternative to RJ45.