2-36153-3

TE Connectivity
571-2361533
2-36153-3

Tillverk:

Beskrivning:
Terminaler RING STUD 10 22AWG

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 3 044

Lager:
3 044 Kan skickas omedelbart
Fabrikens ledtid:
32 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
7,84 kr 7,84 kr
5,40 kr 54,00 kr
5,19 kr 129,75 kr
5,05 kr 505,00 kr
4,46 kr 1 115,00 kr
4,34 kr 2 170,00 kr
4,16 kr 4 160,00 kr
4,02 kr 8 040,00 kr
4,01 kr 20 050,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Bulk
Tillgänglighet:
På lager
Pris:
14,10 kr
Min:
1

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Terminaler
RoHS-direktivet:  
Screw Terminals
Ring
Crimp
Female
Insulated
# 10
22 AWG
Screw
Red with Green Strip
Tin
Copper
PIDG
PIDG
Bulk
Märke: TE Connectivity
Isoleringsmaterial: Nylon
Längd: 23.01 mm
Material: Copper
Monteringsvinkel: Straight
Produkttyp: Terminals
Fabriksförpackningskvantitet: 1000
Underkategori: Terminals
Bredd: 7.92 mm
Ledningsdimension: 22 AWG
Märkspänning: 300 VAC
Enhetens vikt: 830 mg
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
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PIDG Terminals

TE Connectivity's (TE) PIDG Terminals are designed for uniform reliability in the most difficult circuit environments. These terminals consist of tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the terminal construction allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. TE's PIDG Terminals are ideal for instruments and controls, lighting, power supplies, panel boxes, lifting equipment, motors, and appliances, as well as transportation and aerospace applications. 

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

TE Connectivity / AMP Connectors TE Connectivity / AMP Connectors PIDG Terminals

TE Connectivity / AMP Connectors PIDG Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel, and are designed for uniform reliability in the most difficult circuit environments. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area.
Learn More