2-2448100-2

TE Connectivity
571-2-2448100-2
2-2448100-2

Tillverk:

Beskrivning:
Bilkontaktdon 2POS,DIA 1.6MM,SOC HSG ASSY,SLD,N,GREEN
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
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1800   Flera: 1800
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
6,96 kr 12 528,00 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Connectors
2 Position
5.46 mm (0.215 in)
Socket (Female)
Cable Mount / Free Hanging
Solder
20 AWG
14 AWG
Green
Märke: TE Connectivity
Märkström: 13 A
Brännbarhetsklass: UL 94 V-0
Höljets material: Polyamide
Inträngningsskydd: IP68, IP6K9K
Isolering: Insulated
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Antal rader: 1 Row
Temperaturområde: - 55 C to + 125 C
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 1800
Underkategori: Automotive Connectors
Ledningsdimension: 20 AWG to 14 AWG
Märkspänning: 250 V
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
8538906000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DT Connectors

TE Connectivity's (TE) / DEUTSCH DT Connectors are environmentally sealed and designed specifically for cable-to-cable and cable-to-board applications in harsh environments. This series is ideal for use in situations where even a small degradation in connection may be critical. Thermoplastic (-55°C to +125°C rated) housings and silicone seals enable the connectors to withstand extreme temperatures and moisture. These connectors offer the ability to use multiple size 16 contacts, each with 13A continuous capacity, within a single shell. TE DEUTSCH DT Connectors provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab.