104666-9

TE Connectivity
571-104666-9
104666-9

Tillverk:

Beskrivning:
Kort till kort och mezzanine-anslutare 16 SYSTEM 50 HDR DRST SHRD
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
19 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1302   Flera: 31
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
32,22 kr 41 950,44 kr

Produktattribut Attributvärde Välj attribut
TE Connectivity
Produktkategori: Kort till kort och mezzanine-anslutare
RoHS-direktivet: N
Headers
16 Position
2 Row
Solder
Straight
30 VAC
Gold
Phosphor Bronze
AMPMODU System 50
Tube
Märke: TE Connectivity
Produkttyp: Board to Board & Mezzanine Connectors
Fabriksförpackningskvantitet: 31
Underkategori: Board to Board & Mezzanine Connectors
Handelsnamn: AMPMODU
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AMPMODU System 50 Connectors

TE Connectivity's (TE) AMPMODU System 50 Connector Family includes a wide variety of high-density board-to-board and wire-to-board connectors. The cable-applied receptacles are available in ribbon cable or FFC cable termination. The polarized housing helps prevent incorrect mating, while integral latches provide locking. Shrouded housings add user safety and contact protection. Typical applications for TE AMPMODU System 50 components include storage equipment, medical equipment, gaming equipment, automotive controls, servers, test/measurement devices, factory automation, and telecommunication equipment.