102387-7
Se produktspecifikationer
Tillverk:
Beskrivning:
List- och kabelhölje 30P MODIV HSG POL
På lager: 6 387
-
Lager:
-
6 387 Kan skickas omedelbartEtt oväntat fel har inträffat. Försök igen senare.
-
Fabrikens ledtid:
-
49 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Prissättning (SEK)
| Antal | Enhetspris |
Ext. pris
|
|---|---|---|
| 31,50 kr | 31,50 kr | |
| 29,54 kr | 295,40 kr | |
| 28,89 kr | 722,25 kr | |
| 26,49 kr | 1.324,50 kr | |
| 25,83 kr | 2.583,00 kr | |
| 24,42 kr | 6.105,00 kr | |
| 22,45 kr | 11.225,00 kr | |
| 21,91 kr | 21.910,00 kr | |
| 21,36 kr | 53.400,00 kr |
- TARIC:
- 8547200090
- CNHTS:
- 8538900000
- CAHTS:
- 8538903900
- USHTS:
- 8538906000
- JPHTS:
- 853890000
- BRHTS:
- 85389090
- ECCN:
- EAR99
Sverige

AMPMODU .025" SQUARE INTERCONNECTORS
571-1023877, a 30 Position, Center Polarized, Double Row Housing
571-11023871, a 60 Position, Center Polarized, Double Row Housing
571-11023872, a 64 Position, Center Polarized, Double Row Housing
Each of the above AMPModu Square Interconnects will no longer be
stocked by Mouser due to limited sales performance.
The closest replacements available for these items are
571-1116337, 571-11116331, and 164-9011 respectively.
The major differences between these items is as follows:
Original Item Replacement
571-1023877 571-1116337
571-11023871 571-11116331
571-11023872 164-9011
Contacts Housing only, Housing with
contacts must be preloaded
purchased seprately contacts
Termination Designed for descrete Designed for .050" center
wire, individually spaced flat I.D.C. cable
terminated
5-0595-40